4-CH AO MODULE 0-10 V; For Use With:WAGO I/O System; Voltage Rating:10V; Current Rating:125mA; Length:100mm; External Width:12mm; External Depth:64mm; SVHC:No SVHC (19-Dec-2011); Accessory Type:4 Channel Analog Output Module
Module Type = Analogue Output Module / Analogue Outputs = 4 / Output Type = Voltage / Operating Voltage Max. VDC = 24 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100