WAGO 750-557

Wago Corporation 4Channel Analog Output; 10 Vdc; Light Gr
$ 619.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-557.

Farnell

Datasheet1 page25 years ago

Inventory History

3 month trend:
-32.98%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 750-557 provided by its distributors.

Wago Corporation 4Channel Analog Output; 10 Vdc; Light Gr
Output Module DIN Rail -10 ~ 10VDC
Wago Series 750 750-557 - 750-557
4-channel analog output module
WAGO 4 CHAN OUT ANALOG +/-10VDC
4-CH AO MODULE ± 10 V; For Use With:WAGO I/O System; Voltage Rating:10V; Current Rating:125mA; Length:100mm; External Width:12mm; External Depth:64mm; SVHC:No SVHC (19-Dec-2011); Accessory Type:4 Channel Analog Output Module
Module Type = Analogue Output Module / Analogue Outputs = 4 / Output Type = Voltage / Operating Voltage Max. VDC = 24 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG