WAGO 750-554

2-CHANNEL Analog Output Module, 2 to 4 Conductor Coninection, 4-20MA, DIN-35 Rail, IP20
$ 577.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-554.

element14 APAC

Datasheet1 page25 years ago

Newark

Electro Sonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.53%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-554 provided by its distributors.

2-CHANNEL ANALOG OUTPUT MODULE, 2 TO 4 CONDUCTOR CONINECTION, 4-20MA, DIN-35 RAIL, IP20
I/O Module, 2 Channel Analog Out, 70Ma; Intensidad Nominal:70Ma; Anchura Externa:12Mm; Longitud:100Mm; Profundidad Externa:64Mm; Tensión Nominal:24V |Wago 750-554
Module Type = Analogue Output Module / Analogue Outputs = 2 / Output Type = Current / Operating Voltage Max. VDC = 24 / Input Current mA = 20 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-554.