WAGO 750-553

4-Channel Analog Output; 0 20 Ma; Light Gray |Wago 750-553
$ 620.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-553.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+22.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-553 provided by its distributors.

4-Channel Analog Output; 0 20 Ma; Light Gray |Wago 750-553
Wago Series 750 750-553 - 750-553
4-CH AO MODULE 0-20 MA; For Use With:WAGO I/O System; Voltage Rating:24VDC; Current Rating:60mA; Length:100mm; External Width:12mm; External Depth:64mm; SVHC:No SVHC (19-Dec-2011); Accessory Type:4 Channel Analog Output Module
Module Type = Analogue Output Module / Analogue Outputs = 4 / Output Type = Current / Operating Voltage Max. VDC = 24 / Input Current mA = 20 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG