WAGO 750-550/000-200

2-Channel Analog Output; 0 ... 10 Vdc; S5 Plc Data Format; Light Gray |Wago 750-550/000-200
$ 561.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-550/000-200.

Burklin Elektronik

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 750-550/000-200 provided by its distributors.

2-Channel Analog Output; 0 ... 10 Vdc; S5 Plc Data Format; Light Gray |Wago 750-550/000-200
Output terminal for 750 series, Outputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-550/000-200
Wago Corporation 2Channel Analog Output; 0 10 Vdc; S5
2-channel analog output module S5
Module Type = Analogue Output Module / Analogue Outputs = 2 / Output Type = Voltage / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG