WAGO 750-517

2-channel relay output module Relay 2 CO / potential free
$ 153.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-517.

element14 APAC

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Burklin Elektronik

Newark

Arrow.cn

Inventory History

3 month trend:
-27.56%

Supply Chain

Country of OriginGermany
Introduction Date2015-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-517 provided by its distributors.

2-channel relay output module Relay 2 CO / potential free
2 Channel Relay Output Module; Intensidad Nominal:90Ma; Anchura Externa:12Mm; Longitud:64Mm; Para Usar Con:Wago Modular Input/Output Systems; Profundidad Externa:100Mm; Tensión Nominal:300V |Wago 750-517
Module Type = Output Module / Output Type = Relay / Number of Relay Outputs = 2 / Output Current A = 1 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-517.