WAGO 750-513

2-channel relay output module Relay 2 NO / potential free
$ 160.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-513.

Electro Sonic

Datasheet1 page25 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+31.51%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-513 provided by its distributors.

2-channel relay output module Relay 2 NO / potential free
RELAY O/P MODULE, WAGO-I/O-SYSTEM 750; Current Rating:2A; Product Range:-; Accessory Type:Relay Output Module; External Depth:64mm; External Width:12mm; For Use With:Wago 750 Series I/O Systems; Length:100mm; Voltage Rat
Relay O/P Module, Wago-I/O-System 750; Intensidad Nominal:2A; Anchura Externa:12Mm; Longitud:100Mm; Para Usar Con:Wago 750 Series I/O Systems; Profundidad Externa:64Mm; Tensión Nominal:230Vac; Tipo De Accesorio:Relay Output Module |Wago 750-513
Module Type = Output Module / Output Type = Relay / Number of Relay Outputs = 2 / Output Current A = 2 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-513.