WAGO 750-512

Two Channel Relay Output Module Ac 230 V, Dc 30 V Non-Floating 2 Make Contacts
$ 153.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-512.

element14 APAC

Datasheet1 page15 years ago
Datasheet1 page15 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Arrow.cn

Inventory History

3 month trend:
-11.70%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 750-512 provided by its distributors.

Two Channel Relay Output Module Ac 230 V, Dc 30 V Non-Floating 2 Make Contacts
2-channel digital output; AC 250 V; 2.0 A; Relay, 2 make contacts
Wago Corporation 2Channel Relay Output; Ac 250 V; 20 A;
2-channel relay output module Relay 2 NO non-floating
2 CHANNEL RELAY OUTPUT MODULE 230V AC 2.0A 2 MAKE CONTACTS
Wago Series 750 750-512 - 750-512
OUTPUT MODULE, RELAY, 2 CH, 0.1A;
WAGO 2 CHAN OUT RELAY 2A 230VAC
I/O Module; Intensidad Nominal:100Ma; Anchura Externa:12Mm; Longitud:64Mm; Para Usar Con:Wago Modular Input/Output Systems; Profundidad Externa:100Mm; Tensión Nominal:250V; Tipo De Accesorio:2 Channel Relay Output Module |Wago 750-512
Module Type = Output Module / Output Type = Relay / Number of Relay Outputs = 2 / Output Current A = 2 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-512.