Module Type = Digital Output Module / Output Type = Transistor / Number of Transistor Outputs = 2 / Operating Voltage Max. VDC = 24 / Output Current A = 2 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100