WAGO 750-501

2-Channel Digital Output; 24 Vdc; 0.5 A; Light Gray Rohs Compliant: Yes |Wago 750-501
$ 91.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-501.

Burklin Elektronik

Datasheet9 pages0 years ago

Inventory History

3 month trend:
+3.45%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-501 provided by its distributors.

2-Channel Digital Output; 24 Vdc; 0.5 A; Light Gray Rohs Compliant: Yes |Wago 750-501
2-channel digital output module 0.5 A high-side switching
Wago Corporation 4Channel Digital Output; 24 Vdc; 05 A;
Wago Series 750 750-501 - 750-501
2-Channel Digital Output Module Dc 24 V
OUTPUT MODULE, DIGITAL, 8 CH, 0.0035A;
Module Type = Digital Output Module / Output Type = Transistor / Number of Transistor Outputs = 2 / Operating Voltage Max. VDC = 24 / Output Current mA = 500 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG