WAGO 750-492

Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-492
$ 669.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-492.

Future Electronics

Datasheet7 pages1 year ago
Datasheet1 page25 years ago

Burklin Elektronik

Inventory History

3 month trend:
-25.00%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-492 provided by its distributors.

Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-492
2-CHANNEL ANALOG INPUT MODULE, 4-20MA DIFFERENTIAL MEASUREMENT INPUT LIGHT GRAY
Wago Corporation 2Channel Analog Input; 4 20 Ma; Differe
Wago Series 750 750-492 - 750-492
ANALOGUE INPUT MODULE, 2CH, 5VDC;
WAGO 2AI 4-20MA DIFF. ISOLATED
ANALOGUE INPUT MODULE, 2CH, 5VDC; No. of Analog Inputs:2; Supply Voltage:5VDC; IP / NEMA Rating:IP20; Product Range:750 Series RoHS Compliant: Yes
Module Type = Analogue Input Module / Analogue Inputs = 2 / Input Type = Current / Input Current mA = 20 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG