WAGO 750-479

2-Channel Analog Input; ±10 Vdc; Differential Input; Light Gray |Wago 750-479
$ 662.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-479.

Electro Sonic

Datasheet1 page25 years ago

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-479 provided by its distributors.

2-Channel Analog Input; ±10 Vdc; Differential Input; Light Gray |Wago 750-479
Wago Corporation 2Channel Analog Input; 10 Vdc; Different
Wago Series 750 750-479 - 750-479
Input Module DIN Rail -10 10VDC
WAGO 2CH IN,+/-10V, 13BIT,W/ISOLAT CH
Module Type = Analogue Input Module / Analogue Inputs = 2 / Input Type = Voltage / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG