WAGO 750-478

2 Channel Analog Output Module, 0-10VDC, 4-20MA, 50HZ, Din Rail Mounting, IP20
$ 466.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-478.

Future Electronics

Datasheet7 pages1 year ago
Datasheet1 page25 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+22.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 750-478 provided by its distributors.

2 CHANNEL ANALOG OUTPUT MODULE,0-10VDC,4-20MA,50HZ,DIN RAIL MOUNTING,IP20
Wago Corporation 2Channel Analog Input; 0 10 Vdc; Sin
2-Channel Analog Input; 0 ... 10 Vdc; Single-Ended; 16 Bits; Light Gray Rohs Compliant: Yes |Wago 750-478
2-Channel Analog Input Module 0-10 V Single Ended
Wago Series 750 750-478 - 750-478
WAGO 2 CHAN 0-10V 16 BIT SINGLE END
Module Type = Analogue Input Module / Analogue Inputs = 2 / Input Type = Voltage / Operating Voltage Max. VDC = 24 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG