WAGO 750-468

Analog module for series 750, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-468
$ 674.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-468.

JRH Electronics

Datasheet1 page25 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+32.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-468 provided by its distributors.

Analog module for series 750, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-468
4-Channel Analog Input; 0 ... 10 Vdc; Single-Ended; Light Gray Rohs Compliant: Yes |Wago 750-468
Wago Corporation 4Channel Analog Input; 0 10 Vdc; Sin
Wago Series 750 750-468 - 750-468
INPUT MODULE, ANALOG, 4 CH, 0.06A;
Module Type = Analogue Input Module / Analogue Inputs = 4 / Input Type = Voltage / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-468.