WAGO 750-461

2-CHANNEL Analog Input Module, For PT100/RTD Resistance Sensor, DIN-35 Rail, IP20
$ 650.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-461.

Farnell

Datasheet1 page15 years ago

Future Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-461 provided by its distributors.

2-CHANNEL ANALOG INPUT MODULE, FOR PT100/RTD RESISTANCE SENSOR, DIN-35 RAIL, IP20
2-Channel Analog Input Module Pt 100 / Rtd For Resistor Sensors
Wago Corporation 2Channel Analog Input; For Pt100Rtd Resi
Wago Series 750 750-461 - 750-461
INPUT MODULE, ANALOG, 2 CH, 0.08A;
I/O Module; Intensidad Nominal:65Ma; Anchura Externa:12Mm; Longitud:64Mm; Núm. De Entradas Analógicas:2; Para Usar Con:Wago Modular Input/Output Systems; Profundidad Externa:100Mm; Señal De Entrada, Tipo:Pt100 Ohm Rtd |Wago 750-461
Module Type = Analogue Input Module / Analogue Inputs = 2 / Input Type = RTD / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-461.