Module Type = Analogue Input Module / Analogue Inputs = 4 / Input Type = Current / Operating Voltage Max. VDC = 24 / Input Current mA = 20 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100