WAGO 750-454

2-Channel Analog Input Module 4-20 Ma Differential Input
$ 594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-454.

JRH Electronics

Datasheet11 pages0 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-31.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-454 provided by its distributors.

2-Channel Analog Input Module 4-20 Ma Differential Input
Wago Corporation 2Channel Analog Input; 4 20 Ma; Differe
Wago Series 750 750-454 - 750-454
I/O Module; Current Rating:70Ma; Product Range:-; Accessory Type:2 Channel Analogue Input Module; External Depth:100Mm; External Width:12Mm; For Use With:Wago Modular Input/Output Systems; Length:64Mm; No. Of Analog Inputs:2 Rohs Compliant: Yes |Wago 750-454
Module Type = Analogue Input Module / Analogue Inputs = 2 / Input Type = Current / Input Current mA = 20 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-454.