WAGO 750-431

8-channel digital input module 0.2 ms high-side switching
$ 167.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-431.

Electro Sonic

Datasheet12 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+33.53%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-431 provided by its distributors.

8-channel digital input module 0.2 ms high-side switching
DIGITAL INPUT MODULE, 8-CH, 5VDC, IP20; No. of Digital Inputs:8; Supply Voltage:5VDC; IP / NEMA Rating:IP20; Product Range:750 Series RoHS Compliant: Yes
Module Type = Digital Input Module / Digital Inputs = 8 / Input Type = Digital / Operating Voltage Max. VDC = 24 / Input Current mA = 2.8 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG