WAGO 750-421

2-Channel Digital Input; 24 Vdc; 3 Ms; Diagnostics; Light Gray |Wago 750-421
$ 169.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-421.

Master Electronics

Datasheet12 pages0 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-421 provided by its distributors.

2-Channel Digital Input; 24 Vdc; 3 Ms; Diagnostics; Light Gray |Wago 750-421
2-channel digital input module 3.0 ms high-side switching Diagnostics
Wago Corporation 2Channel Digital Input; 24 Vdc; 3 Ms; Di
2-CHANNEL DIGITAL INPUT MODULE, 24 VDC, 3 MS, DIAGNOSTICS, I/O SYSTEM, LED INDICATORS, CAGE CLAMP
2-CHANNEL DIGITAL INPUT MODULE DC 24 V 30 ms
Wago Series 750 750-421 - 750-421
Module Type = Digital Input Module / Digital Inputs = 2 / Input Type = Voltage / Operating Voltage Min. VDC = 18 / Operating Voltage Max. VDC = 31.2 / Input Current mA = 3.7 / Output Current mA = 500 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG