WAGO 750-403

4-Channel Digital Input; 24 Vdc; 0.2 Ms; Light Gray Rohs Compliant: Yes |Wago 750-403
$ 87.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-403.

Electro Sonic

Datasheet12 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+8.33%

Supply Chain

Country of OriginGermany
Introduction Date2024-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-403 provided by its distributors.

4-Channel Digital Input; 24 Vdc; 0.2 Ms; Light Gray Rohs Compliant: Yes |Wago 750-403
4-channel digital input module 0.2 ms high-side switching
Wago Corporation 4Channel Digital Input; 24 Vdc; 02 Ms;
Wago Series 750 750-403 - 750-403
Module Type = Digital Input Module / Digital Inputs = 4 / Input Type = Digital / Operating Voltage Max. VDC = 24 / Input Current mA = 4.5 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG