Accessory Type = Fieldbus Coupler / Suitable for = WAGO I/O System / Communication Interface Type = PROFINET IO / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 72 / Width mm = 50 / Height mm = 97