WAGO 750-375/025-000

PROFINET fieldbus coupler, 100 Mbit/s, 24 VDC, 750-375/025-000
$ 1,122.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-375/025-000.

Burklin Elektronik

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of WAGO 750-375/025-000 provided by its distributors.

PROFINET fieldbus coupler, 100 Mbit/s, 24 VDC, 750-375/025-000
Wago Corporation Fieldbus Coupler Profinet Io; 3Rd Genera
Fieldbus Coupler Profinet Io; 3Rd Generation; Ext. Temperature; Advanced; Light Gray |Wago 750-375/025-000
Wago Series 750 750-375/025-000 - 750-375/025-000
Communications Module DIN Rail 24VDC
Accessory Type = Fieldbus Coupler / Suitable for = WAGO I/O System / Communication Interface Type = PROFINET IO / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp / Protection Rating = IP20 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 72 / Width mm = 62 / Height mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG