WAGO 750-1607

750 I/O-System, Supply and Segment Modules- Potential 8-way 24 V/
$ 58.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-1607.

Future Electronics

Datasheet7 pages1 year ago

Inventory History

3 month trend:
+93.42%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-1607 provided by its distributors.

750 I/O-System, Supply and Segment Modules- Potential 8-way 24 V/
Wago Corporation Potential Distribution; 8Way 24 V8Way 0
Communications Module DIN Rail 24VDC
Potential Multiplication Mod, 10A, 24Vdc; Current Rating:10A; Product Range:750 Series Rohs Compliant: Yes |Wago 750-1607
Wago Series 750 750-1607 - 750-1607
WAGO 8+/8- DC FIELD SIDE CONNECTION
POTENTIAL DISTRIBUTION, 824V/80V
Accessory Type = Supply & Segment Modules / Suitable for = 8-Channel Connection Module / Accessory Material = Polycarbonate / Accessory Material = Polyamide / Termination Type = Cage Clamp Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 100 / Width mm = 12 / Height mm = 64

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG