
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Walker Industrial | WAG 741-136 | RFQ | >1wk | |||||||||
| TSI Solutions | 741-136 | 0 | 1 | 3h | ||||||||
| Newark | 741-136 | 0 | 25 | |||||||||
| Heilind Americas | 741-136 | 0 | 23h | |||||||||
| Heilind Asia | 741-136 | 0 | 100 | 16h |
Download WAGO 741-136 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of WAGO 741-136 provided by its distributors.
WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names: