WAGO 734-136

Pluggable terminal block; pitch 3.50mm; 6-ways; male; vertical pin header; UL: 300V/10A
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-136.

Farnell

Datasheet1 page10 years ago

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-27.15%

CAD Models

Download WAGO 734-136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 734-136 provided by its distributors.

Pluggable terminal block; pitch 3.50mm; 6-ways; male; vertical pin header; UL: 300V/10A
Tht Male Header; 1.0 X 1.0 Mm Solder Pin; Straight; 100% Protected Against Mismating; Pin Spacing 3.5 Mm; 6-Pole; Light Gray |Wago 734-136
THT MALE HEADER; 1.0 X 1.0 MM SO / 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 6Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: MCS MINI 734 Series; SVHC: No SVH
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 6 / Current Rating A = 10 / Voltage Rating V = 300 / Legend = None / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = 734

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG