WAGO 734-108

Conn Terminal Block F 8 POS 3.5mm Clamp ST Cable Mount 10A CAGE CLAMP® Box
$ 7.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-108.

Farnell

Datasheet1 page10 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+172%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 734-108 provided by its distributors.

Conn Terminal Block F 8 POS 3.5mm Clamp ST Cable Mount 10A CAGE CLAMP® Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
1-CONDUCTOR FEMALE PLUG; 100% PR / 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Pluggable terminal block; 3.50mm pitch; 8-ways; female; for wire 1.50mm2(28-14AWG); wire insertion direction same as plug-in direction; UL: 300V/10A
TERMINAL BLOCK PLUGGABLE, 8 POSITION, 28-14AWG; Pitch Spacing:3.5mm; No. of Positions:8Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:1.5mm ; Wire Connection Method:Clam
Terminal Block Pluggable, 8 Position, 28-14Awg; Núm. De Posiciones:8; Tensión Nominal:160V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm² |Wago 734-108
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.5 / Poles = 8 / Current Rating A = 10 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.08 / Series = 734

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 734-108.