WAGO 734-103

Conn Terminal Block F 3 POS 3.5mm Clamp ST Cable Mount 10A CAGE CLAMP® Box
$ 3.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-103.

Farnell

Datasheet7 pages8 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+17.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 734-103 provided by its distributors.

Conn Terminal Block F 3 POS 3.5mm Clamp ST Cable Mount 10A CAGE CLAMP® Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
1-CONDUCTOR FEMALE PLUG; 100% PR / 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Pluggable terminal block; 3.50mm pitch; 3-ways; female; for wire 1.50mm2(28-14AWG); wire insertion direction same as plug-in direction; UL: 300V/10A
WAGO 734-103 1-conductor female plug. Additional Description: WAGO-734-103 1ctr FEplg 1.5mm 3.5mm 3Pl 150mm 51130170 PROTECTED AGAINST MISMATING; 1.5 MM ; PIN SPACING 3.5 MM; 3-POLE; 1,50 MM ; LIGHT GRAY 51130170.
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.5 / Poles = 3 / Current Rating A = 10 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.08 / Series = 734

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG