WAGO 733-102/037-000

Conn PC Terminal Block F 2 POS 2.5mm Spring Clamp ST Cable Mount 4A Box
$ 3.145
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-102/037-000.

Future Electronics

Datasheet7 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
-17.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 733-102/037-000 provided by its distributors.

Conn PC Terminal Block F 2 POS 2.5mm Spring Clamp ST Cable Mount 4A Box
WAGO 733-102/037-000 Female MCS-MICRO 2P 2.5mm Locking Levers
WAGO 733-102/037-000 Connectors > Pluggable Connectors > Female Pluggable > Female Straight Conn
Wago Corporation 1Conductor Female Plug; 100 Protected Ag
FEMALE CONNECTOR, WITH LOCKING LEVERS 2-POLE LIGHT GRAY
1-CONDUCTOR FEMALE PLUG; 100% PR
1-Conductor Female Plug; 100% Protected Against Mismating; Locking Lever; 0.5 Mm ; Pin Spacing 2.5 Mm; 2-Pole; 0,50 Mm ; Light Gray Rohs Compliant: Yes |Wago 733-102/037-000
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 2.5 / Poles = 2 / Current Rating A = 6 / Voltage Rating V = 100 / Legend = None / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.5 / Wire Size mm2 Min. mm² = 0.08

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG