WAGO 721-603

Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 721-603.

element14 APAC

Datasheet9 pages1 year ago

Electro Sonic

Burklin Elektronik

TME

Future Electronics

Inventory History

3 month trend:
+25.87%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 721-603 provided by its distributors.

Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block M 3 POS 5mm ST Cable Mount 12A Box
Pluggable terminal block; 5.00mm pitch; 3-ways; male; for wire 2.50mm2(28-12AWG); wire insertion direction same as plug-in direction; UL: 300V/15A
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:15A; Rated Voltage:320V Rohs Compliant: Yes |Wago 721-603
WAGO 721-603 1-conductor male connector. Additional Description: WAGO-721-603 1-CONDUCTOR MALE CONNECTOR; 100% PROTECTED AGAINST MISMATING; 2.5 MM ; PIN SPACING 5 MM; 3-POLE; 2,50 MM ; LIGHT GRAY 51111183. Catalog Description: 1-conductor male connector; CAGE CLAMP®; 2.5 mm²; Pin spacing 5 mm; 3-pole; 100% protected against mismating; 2,50 mm²; light gray.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG