WAGO 714-170

Terminal Block, R/a Hdr, 10P, 3.5MM, Th;
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 714-170.

element14 APAC

Datasheet5 pages2 years ago

Burklin Elektronik

CAD Models

Download WAGO 714-170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 714-170 provided by its distributors.

TERMINAL BLOCK, R/A HDR, 10P, 3.5mm, TH;
WAGO 714-170 10 Pole 3.5mm 8A MCS Horizontal Male Header Closed Black
MALE HEADER (FOR PCBS), ANGLED SOLDER PIN 0.8 X 0.8 MM 10-POLE BLACK
Wago Corporation Tht Male Header; 08 X 08 Mm Solder Pin
Wago Series 714 714-170 - 714-170
THT MALE HEADER; 0.8 X 0.8 MM SO
Male Header Rating to EN: 8 A @ 160 V Rating to UL: 8 A @ 320 V Temperature range: -60 ... 100 °C Connection cross-section: 0.8 x 0.8 mm Colour: Black Connection direction: Horizontal Gender of contacts: Male Pitch: 3.5 mm Termination type: Solder Pin [PCB, Through-Hole] Poles: 10 Rated current to EN: 8 A Rated current to UL: 8 A Rated voltage to EN: 160 V Rated voltage to UL: 320 V

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG