WAGO 714-134

4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm) Ve
$ 1.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 714-134.

element14 APAC

Datasheet5 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download WAGO 714-134 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 714-134 provided by its distributors.

4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm) Ve
TERMINAL BLOCK, HEADER, 4P, 3.5mm, TH;
WAGO 714-134 4 Pole 3.5mm 8A MCS Vertical Male Header Closed Black
Tht Male Header; 0.8 X 0.8 Mm Solder Pin; Straight; Pin Spacing 3.5 Mm; 4-Pole; Black Rohs Compliant: Yes |Wago 714-134
Wago Corporation Tht Male Header; 08 X 08 Mm Solder Pin
Wago Series 714 714-134 - 714-134
THT MALE HEADER; 0.8 X 0.8 MM SO
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 4 / Current Rating A = 8 / Voltage Rating V = 320 / Legend = None / Standards Met = CCA / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = 714

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG