Positions = 4 / Rows = 1 / Pitch mm = 3.5 / Contact Gender = Socket / Gender = Socket / Termination Type = Cage Clamp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 8 / Voltage Rating V = 320 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100