WAGO 714-102

Terminal Block, Pluggable, 2P, 24-16AWG;
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 714-102.

element14 APAC

Datasheet5 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-0.17%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 714-102 provided by its distributors.

TERMINAL BLOCK, PLUGGABLE, 2P, 24-16AWG;
Wago Corporation 1Conductor Female Plug; Pushbutton; 15
FEMALE CONNECTOR, 2-POLE PIN SPACING 3.5 MM / 0.138 IN BLACK
Wago Series 714 714-102 - 714-102
1-Conductor Female Plug; Push-Button; 1.5 Mm ; Pin Spacing 3.5 Mm; 2-Pole; 1,50 Mm ; Black Rohs Compliant: Yes |Wago 714-102
1-CONDUCTOR FEMALE PLUG; PUSH-BU
Positions = 2 / Rows = 1 / Pitch mm = 3.5 / Contact Gender = Socket / Gender = Socket / Termination Type = Cage Clamp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 8 / Voltage Rating V = 320 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG