What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 288-414

Relay Module, With Universal Mounting Carrier Relay With 4 Break, 4 Make Contacts
$ 145.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 288-414.

Master Electronics

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2966184
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2903370
Coupling relay 1 Form C (NO/NC), 24 V (DC), 10 mA, 250 V (DC), 250 V (AC), 2903370
TE Connectivity6-1415001-1
Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 240 V (AC), monostable, 6-1415001-1
Power Relay 24VDC 1.8KOhm 6A SPDT Socket Slim Relay
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of WAGO 288-414 provided by its distributors.

RELAY MODULE, WITH UNIVERSAL MOUNTING CARRIER RELAY WITH 4 BREAK, 4 MAKE CONTACTS
POWER RELAY, 24VDC, 6A, DIN RAIL
Safety Relay With 4 BreakContacts And 4 MakeContacts
Wago Series 288 288-414 - 288-414
RELAY GEN PURPOSE 8PST 6A 240V
Wago Corporation Relfgc Acdc 24V Gray
Relay, 250Vac, 6A; Contact Configuration:-; Coil Voltage:24Vdc; Contact Current:6A; Product Range:288 Series; Relay Mounting:Din Rail; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Cage Clamp; Contact Voltage Vdc:- Rohs Compliant: Yes |Wago 288-414

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG