WAGO 286-752

Ssr Relay Spst-no 500MA 20-30V
$ 74.414
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 286-752.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 286-752 provided by its distributors.

SSR RELAY SPST-NO 500MA 20-30V
Wago Corporation Opto Dc 24V Gray
Wago Series 286 286-752 - 286-752
OPTOISOLATOR, PHOTOTransistor; Isolation Voltage:2.5kV; Input Current:20mA; Output Voltage:30V; Opto Case Style:Module; Leaded Process Compatible:No;
Optocoupler, Phototransistor, 2.5Kv; No. Of Channels:1 Channel; Optocoupler Case Style:Module; No. Of Pins:6Pins; Forward Current If Max:-; Isolation Voltage:-; Ctr Min:-; Collector Emitter Voltage V(Br)Ceo:-; Product Range:- Rohs Compliant: Yes |Wago 286-752

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG