WAGO 2857-401

Isolation Amplifier, 1 Func, 4000V Isolation-Min, Hybrid
$ 747.46
Production

Price and Stock

Inventory History

3 month trend:
-10.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2020-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2857-401 provided by its distributors.

Isolation Amplifier, 1 Func, 4000V Isolation-Min, Hybrid
JUMPFLEX® TRANSDUCER, UNIVERSAL ISOLATION AMPLIFIER
UNVERSAL ISOLATION AMPLIFIER [EAN# 4050821676966]
Iso-Amp Ui(Bip) Ui(Bip) |Wago 2857-401
ISOLATION AMPLIFIER BIPOLAR CU
Wago Corporation Isoamp Uibip Uibip
Operating Voltage Min. - DC V = 16.8 / Operating Voltage Max. - DC V = 32 / Analogue Input Type = 0 ... 100 V / Analogue Input Type = 0 ... 220 V / Analogue Input Type = ±1 V / Analogue Input Type = ±10 V / Analogue Input Type = ±30 V / Analogue Input Type = ±100 V / Analogue Input Type = ±200 V / Analogue Input Type = 0 ... 1 mA / Analogue Input Type = 0/2 ... 10 mA / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0 ... 100 mA / Analogue Input Type = ±1 mA / Analogue Input Type = ±10 mA / Analogue Input Type = ±20 mA / Analogue Input Type = ±100 mA / Analogue Input Type = 0 ... 1 V / Analogue Input Type = 0/2 ... 10 V / Analogue Input Type = 0 ... 30 V / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 50 / Current Output Impedance Ohm = 600 / Voltage Output Impedance kOhm = 1 / Voltage Input Impedance MOhm = 1 / Accuracy % = 0.1 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0/2 ... 10 mA / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = ±10 mA / Analogue Output Type = ±20 mA / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 0/2 ... 10 V / Analogue Output Type = ±5 V / Analogue Output Type = ±10 V / Cross-Section mm² = 2.5 / Reaction Time ms = 1 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = 2857 Series

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG