WAGO 285-635

2-CONDUCTOR Through Terminal Block, With Integrated End Plate Gray
$ 13.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 285-635.

JRH Electronics

Datasheet2 pages14 years ago

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-6.88%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 285-635 provided by its distributors.

2-CONDUCTOR THROUGH TERMINAL BLOCK, WITH INTEGRATED END PLATE GRAY
Conn Terminal Block 2 POS Spring Clamp T DIN Rail 125A Box
Wago Corporation 2Conductor Through Terminal Block; 35 Mm
Modular Terminal Block, 115A, 35mm2, 2 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 2 Position, 8-2Awg; Núm. De Posiciones:2; Tensión Nominal:1Kv; Corriente Nominal:125A; Tamaño De Cable Awg Mín.:8Awg; Conductor, Tamaño Awg Min:2Awg; Conductor, Área Csa:35Mm²; Núm. De Niveles:1; Color:Gray |Wago 285-635
TERMINAL, DIN GREY 125A; Area, wire size min:6mm²; Area, wire size max:35mm²; Colour:Grey; Current rating:125A; Poles, No. of:1; Voltage rating, AC:800V; Voltage, working:800V; Ways, No. of:1; Width, external:16mm; Wire size, AWG max:2AWG; Wire size, AWG min:8AWG; Pitch:16mm

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG