WAGO 285-154

Wago Feed Through Terminal Block, Blue, 2 Conductor, Single Level, Din 35X15, Cage Clamp
$ 25.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 285-154.

Burklin Elektronik

Datasheet2 pages3 years ago

TME

Inventory History

3 month trend:
+51.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 285-154 provided by its distributors.

WAGO FEED THROUGH TERMINAL BLOCK, BLUE, 2 CONDUCTOR, SINGLE LEVEL, DIN 35X15, CAGE CLAMP
Wago Corporation 2Conductor Through Terminal Block; 50 Mm
Modular Terminal Block, 50mm2, 1 Row(s), 1 Deck(s)
2-Conductor Through Terminal Block; 50 Mm ; Lateral Marker Slots; Only For Din 35 X 15 Rail; Power Cage Clamp; 50,00 Mm ; Blue Rohs Compliant: Yes |Wago 285-154
WAGO, 285-154, Terminal Block, Cage Clamp, Series: 285, 1000 V, 150 A, 8 kV Power, 1 Pole, 8 to 1/0 AWG Wire, 1.18 in Wire Strip Length, Through Terminal, 35 mm DIN Rail Mounting, Cage Clamp Connection, -60 to 105 deg C, Polyamide (PA66), Blue, 3.7 in H x 0.78 in W x 3.42 in D Dimensions

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG