WAGO 285-139

Conn Power Distribution Block 10 POS Spring Clamp DIN Rail 115A Box
$ 66.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 285-139.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of WAGO 285-139 provided by its distributors.

Conn Power Distribution Block 10 POS Spring Clamp DIN Rail 115A Box
Three Phase Set; With 35 Mm High-Current Tbs; Only For Din 35 X 15 Rail; 35 Mm ; Power Cage Clamp; 35,00 Mm ; Gray, Blue, Green-Yellow Rohs Compliant: Yes |Wago 285-139
Positions = 5 / Wire Size AWG Max. AWG = 2 / Wire Size AWG Min. AWG = 10 / Wire Size mm2 Max. mm² = 35 / Wire Size mm2 Min. mm² = 6 / Wire Size mm2 Nominal mm² = 35 / Wire Connection Method = Cage Clamp / Voltage Rating kV = 1 / Number of Levels = 2 / Terminal Block Colour = Grey / Terminal Block Colour = Blue / Terminal Block Colour = Green / Yellow

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG