WAGO 283-907

Wago Corporation 2Conductor Ground Terminal Block; 16 Mm;
$ 13.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 283-907.

TME

Datasheet1 page21 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+14.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 283-907 provided by its distributors.

Wago Corporation 2Conductor Ground Terminal Block; 16 Mm;
TERMINAL BLOCK GROUND SPRING,12MM 600V/65A/24-6AWG,GRN/YEL
Terminal Block, Din Rail, 2 Position, 24-6Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Clamp; Rated Current:76A; Rated Voltage:800V; Depth:37.5Mm Rohs Compliant: Yes |Wago 283-907
WAGO 283-907 2-conductor ground terminal block. Wago 283-907 Ground Terminal Block, 283 Series, 2 Terminals, Wire Size: 24 - 6 AWG, 76 AMP, UL: 65 AMP, CSA: 70 AMP, 800 V, UL/CSA: 600 V, Green/Yellow, TS Din 35 Rail Mount, Cage Clamp, Front-Entry Wiring Connection, 0.472 IN Width X 3.72 IN Depth X 1.48 IN Height, Strip Length: 0.65 IN, RoHS Compliant, ABS 05-HG476175/3-PDA, BV 07436/Co, CCA NL5917, CSA 154112-1536072, DNV E-10423, GL 17295-00HH, KEMA 2082859.12, LR 91/20112(E6), PRS TE/1718/880590/08, RMR 11130002, UL E45172 Listed. Additional Description: WAGO-283-907 2-CONDUCTOR GROUND TERMINAL BLOCK; 16 MM ; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP®; 16,00 MM ; GREEN-YELLOW GR/YL 51160755.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG