WAGO 283-901

800 V 76 A 24 AWG 6 AWG Gray 2 Pole Through Terminal Block
$ 6.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 283-901.

JRH Electronics

Datasheet2 pages15 years ago

TME

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-9.28%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.713
$ 6.84
$ 6.84
Stock
4,237
1,208
1,208
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
DIN Rail
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Pin Header, 3 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag

Descriptions

Descriptions of WAGO 283-901 provided by its distributors.

800 V 76 A 24 AWG 6 AWG Gray 2 Pole Through Terminal Block
Conn Terminal Block 2 POS Push-In Cage Clamp T DIN Rail 76A Box
Wago Corporation 2Conductor Through Terminal Block; 16 Mm
Modular Terminal Block, 65A, 16mm2, 2 Row(s), 1 Deck(s)
TERMINAL, DIN GREY 76A; Colour:Grey; Current Rating:76A; No. of Poles:1; Voltage Rating, AC:800V; Voltage, Working:800V; Ways, No. of:1; Width, External:12mm; Wire Area Size Max:16mm²; Wire Area Size Min:0.2mm²; Wire Size, AWG Max:6AWG; Wire Size, AWG Min:24AWG; Pitch:12mm
WAGO 283-901 2-conductor through terminal block Brand: Wago. Part Number: 283-901. WAGO Terminal Block, Series: 283, 800 VAC, 76 A, 24 to 6 AWG Wire, 0.63 to 0.67 in Wire Strip Length, Through Terminal, DIN Rail Mount, Cage Clamp, Polyamide 6.6 Insulation, Gray, 1.48 in H x 0.472 in W x 3.72 in D. Additional Description: WAGO-283-901 2-CONDUCTOR THROUGH TERMINAL BLOCK; 16 MM ; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP ; 16,00 MM ; GRAY 51113682. Catalog Description: 2-conductor through terminal block; 16 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 16,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 283-901.