WAGO 283-904

WAGO 283-904 12mm 2-cond. Front Entry Through Terminal Block Blue AWG 24-6
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 283-904.

Burklin Elektronik

Datasheet8 pages3 years ago

TME

Inventory History

3 month trend:
-26.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.84
$ 6.713
$ 6.713
Stock
1,451
4,522
4,522
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
DIN Rail
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of WAGO 283-904 provided by its distributors.

WAGO 283-904 12mm 2-cond. Front Entry Through Terminal Block Blue AWG 24-6
Wago Corporation 2Conductor Through Terminal Block; 16 Mm
Modular Terminal Block, 65A, 16mm2, 2 Row(s), 1 Deck(s)
2-Conductor Through Terminal Block; 16 Mm ; Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Cage Clamp ; 16,00 Mm ; Blue Rohs Compliant: Yes |Wago 283-904

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG