WAGO 282-870

Conn Disconnect and Test Disconnect Terminal Block 3 POS Spring Clamp DIN Rail 30A Box
$ 28.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 282-870.

Burklin Elektronik

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
+25.66%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 282-870 provided by its distributors.

Conn Disconnect and Test Disconnect Terminal Block 3 POS Spring Clamp DIN Rail 30A Box
Wago Corporation 3Conductor Disconnecttest Terminal Block
WAGO 282-870 8mm Disc. Trm. Block w Touch-proof Test Sockets Grey AWG 24-10
Modular Terminal Block, 30A, 6mm2, 3 Row(s), 1 Deck(s)
WAGO, 282-870, Test Terminal Block, Operating Tool, 500 V, 30 A, 2 Pole, 24 to 10 AWG Wire, 0.47 to 0.51 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, -35 to 85 deg C, Polyamide, Gray, 4.803 in H x 0.315 in W x 2.953 in D Dimensions
Terminal Block, Din Rail, 3 Position, 24-10Awg; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Clamp; Rated Current:30A; Rated Voltage:500V Rohs Compliant: Yes |Wago 282-870

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG