WAGO 281-664

WAGO 281-664 6mm 4-conductor Front Entry Terminal Block Black AWG 28-12
$ 4.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 281-664.

JRH Electronics

Datasheet15 pages0 years ago

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-10.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 281-664 provided by its distributors.

WAGO 281-664 6mm 4-conductor Front Entry Terminal Block Black AWG 28-12
800 V 26 A 28 AWG 12 AWG Black 4 Pole Through Terminal Block
Wago Corporation 4Conductor Through Terminal Block; 4 Mm;
Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 4 Position, 28-12Awg; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:26A; Rated Voltage:800V Rohs Compliant: Yes |Wago 281-664

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG