WAGO 280-651

3-CONDUCTOR Through Terminal Block, Suitable For Ex I Applications Blue
$ 2.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-651.

TME

Datasheet1 page21 years ago

Newark

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.73%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 280-651 provided by its distributors.

3-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX I APPLICATIONS BLUE
Conn Terminal Block 3 POS Spring Clamp T DIN Rail 24A Box
Wago Corporation 3Conductor Through Terminal Block; 25 M
Modular Terminal Block, 20A, 2.5mm2, 3 Row(s), 1 Deck(s)
3 Position Feed Through Blue 12-28 AWG Terminal Block
; Connector Type:Terminal Block; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; External Width:5mm; Voltage, AC:800V ;RoHS Compliant: Yes
TERMINAL BLOCK, DIN, 3COND, 26A; Connector Type:Terminal Block, DIN Rail; Terminal Type:Cage Clamp; Colour:Blue; Current Rating:26A; External Width:5mm; Max Wire Area Size:2.5mm²; Max Wire Size AWG:14AWG; Min Wire Area Size:0.08mm²; Min Wire Size AWG:28AWG; No. of Poles:1; No. of Ways:1; Voltage Rating AC:800V; Pitch:5mm

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280-651.