WAGO 280-650

Conn Terminal Block 3 POS Spring Clamp T DIN Rail 24A Box
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-650.

JRH Electronics

Datasheet3 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-5.42%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 280-650 provided by its distributors.

Conn Terminal Block 3 POS Spring Clamp T DIN Rail 24A Box
Wago Corporation 3Conductor Through Terminal Block; 25 M
Modular Terminal Block, 20A, 2.5mm2, 3 Row(s), 1 Deck(s)
WAGO, 280-650, Conductor Terminal Block, Operating Tool, 800 V, 24 A, 1 Pole, 28 to 12 AWG Wire, 0.31 to 0.35 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Orange, 2.52 in H x 0.197 in W x 1.102 in D Dimensions
Terminal Block, Din Rail, 3Pos, 12Awg; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Wago 280-650

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG