WAGO 280-646

4-conductor terminal block; 2.5mm²; center marking; DIN-rail 35x15 and 35 x 7.5;
$ 2.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-646.

element14 APAC

Datasheet4 pages10 years ago

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 280-646 provided by its distributors.

4-conductor terminal block;2.5mm²;center marking;DIN-rail 35x15 and 35 x 7.5;
Conn Terminal Block 4 POS SpringClamp DIN Rail 24ACAGECLAMP® Box
TERMINAL BLOCK SPRING MULTI,5MM 600V/20A/28-12AWG,2CON-2CON GREY
Wago Corporation 4Conductor Through Terminal Block; 25 M
Modular Terminal Block, 20A, 2.5mm2, 4 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 4 Position, 28-12Awg; Núm. De Posiciones:4; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:1 |Wago 280-646
WAGO 280-646 4-conductor through terminal block Brand: Wago. Part Number: 280-646. WAGO Terminal Block, 800 VAC, 24 A, 28 to 12 AWG Wire, 0.31 to 0.35 in Wire Strip Length, Through Terminal, DIN Rail Mount, Polyamide 6.6, Gray, 1.437 in H x 0.197 in W x 1.988 in D. Additional Description: WAGO-280-646 4-CONDUCTOR THROUGH TERMINAL BLOCK; 2.5 MM; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP; 2,50 MM; GRAY 51126971. Catalog Description: 4-conductor through terminal block; 2.5 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG