WAGO 280-623/281-411

Conn Diode Terminal Block 4 POS Spring Clamp DIN Rail 0.5A Box
$ 10.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-623/281-411.

Electro Sonic

Datasheet4 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
-4.08%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of WAGO 280-623/281-411 provided by its distributors.

Conn Diode Terminal Block 4 POS Spring Clamp DIN Rail 0.5A Box
Wago Corporation Component Terminal Block; 4Conductor; Wi
4-CONDUCTOR DIODE TERMINAL BLOCK, WITH DIODE 1N4007 GRAY
Terminal Block, Din Rail, 4Pos, 14Awg; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:500Ma; Rated Voltage:250V; No. Of Levels:1 Rohs Compliant: Yes |Wago 280-623/281-411
WAGO, 280-623/281-411, Component Terminal Block, Operating Tool, 250 V, 0.5 A, 1 Pole, 28 to 14 AWG Wire, 0.31 to 0.35 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, -35 to 85 deg C, Polyamide, Gray, 2.874 in H x 0.197 in W x 1.102 in D Dimensions

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG