WAGO 280-560

Conn Sensor Terminal Block 4 POS Spring Clamp DIN Rail 20A Box
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-560.

Electro Sonic

Datasheet9 pages12 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-28.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 280-560 provided by its distributors.

Conn Sensor Terminal Block 4 POS Spring Clamp DIN Rail 20A Box
Wago Corporation 3Conductor Sensor Terminal Block; With C
Modular Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s)
4 Position Disconnect Gray 12-28 AWG Terminal Block
Terminal Block, Din Rail, 4Pos, 12Awg; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:20A; Rated Voltage:400V; No. Of Levels:3 Rohs Compliant: Yes |Wago 280-560
WAGO 280-560 3-conductor sensor terminal block. Wago 280-560 Terminal Block, 280 Series, Sensor, 4 Terminals, Wire Size: 28 - 12 AWG, 20 AMP, UL: 15 AMP, 400 V, UL/CSA: 300 V, Gray, TS Din 35 Rail Mount, Cage Clamp, Angled Wiring Connection, 0.197 IN Width X 3.15 IN Depth X 2.19 IN Height, Strip Length: 0.33 IN, RoHS Compliant, BV 07436/C0, CCA NL6351, CSA 154112-1536071, KEMA 2113617.01, UL E45172 Listed, For 3-Conductor Sensors. Additional Description: WAGO-280-560 3-CONDUCTOR SENSOR TERMINAL BLOCK; WITH COLORED CONDUCTOR ENTRIES; 2.5 MM ; CAGE CLAMP®; 2,50 MM ; GRAY 51139493.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG