WAGO 2773-406/VE00-0500

Push-In Wire Connector, 12 AWG Max, 6 Port, Transparent, Polycarbonate Insulation, 600 V, 32 A
$ 0.231

Price and Stock

Inventory History

3 month trend:
-73.49%

Descriptions

Descriptions of WAGO 2773-406/VE00-0500 provided by its distributors.

Push-In Wire Connector, 12 AWG Max, 6 Port, Transparent, Polycarbonate Insulation, 600 V, 32 A
PUSHWIRE splicing connector; 6-conductor; gray. Bag of 500 pieces WAGO Part Number: 2773-406/VE00-0500 with EAN : 4055143927529
Splicing Connector, 6Pos, 20-12Awg/500Pc; Pitch Spacing:-; No. Of Positions:6Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:32A; Rated Voltage:450V |Wago 2773-406/VE00-0500

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG